


UMK212BB7225KG-T | |
|---|---|
DigiKey Part Number | 587-3169-2-ND - Tape & Reel (TR) 587-3169-1-ND - Cut Tape (CT) 587-3169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BB7225KG-T |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212BB7225KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.07040 | $53.52 |
| 100 | $0.94790 | $94.79 |
| 500 | $0.74042 | $370.21 |
| 1,000 | $0.67647 | $676.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56912 | $1,707.36 |
| 6,000 | $0.53238 | $3,194.28 |
| 9,000 | $0.51399 | $4,625.91 |
| 15,000 | $0.49361 | $7,404.15 |
| 21,000 | $0.48170 | $10,115.70 |
| 30,000 | $0.47023 | $14,106.90 |

