


UMK212B7473KGHT | |
|---|---|
DigiKey Part Number | 587-3511-2-ND - Tape & Reel (TR) 587-3511-1-ND - Cut Tape (CT) 587-3511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7473KGHT |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7473KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.84700 | $8.47 |
| 50 | $0.60020 | $30.01 |
| 100 | $0.52540 | $52.54 |
| 500 | $0.39776 | $198.88 |
| 1,000 | $0.35854 | $358.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31022 | $930.66 |
| 6,000 | $0.28663 | $1,719.78 |
| 9,000 | $0.27482 | $2,473.38 |
| 15,000 | $0.26173 | $3,925.95 |
| 21,000 | $0.25408 | $5,335.68 |
| 30,000 | $0.24673 | $7,401.90 |

