


UMK212B7104KG-T | |
---|---|
DigiKey Part Number | 587-1279-2-ND - Tape & Reel (TR) 587-1279-1-ND - Cut Tape (CT) 587-1279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7104KG-T |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7104KG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.47600 | $4.76 |
50 | $0.32840 | $16.42 |
100 | $0.28410 | $28.41 |
500 | $0.20872 | $104.36 |
1,000 | $0.18565 | $185.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15229 | $456.87 |
6,000 | $0.14178 | $850.68 |
9,000 | $0.13222 | $1,189.98 |
15,000 | $0.12694 | $1,904.10 |
21,000 | $0.12442 | $2,612.82 |
30,000 | $0.12011 | $3,603.30 |
36,000 | $0.11807 | $4,250.52 |
72,000 | $0.11120 | $8,006.40 |
75,000 | $0.11084 | $8,313.00 |