M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMK107BJ224KAHT

DigiKey Part Number
587-3505-2-ND - Tape & Reel (TR)
587-3505-1-ND - Cut Tape (CT)
587-3505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK107BJ224KAHT
Description
CAP CER 0.22UF 50V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107BJ224KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,094
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.76600$7.66
50$0.54340$27.17
100$0.47420$47.42
500$0.35792$178.96
1,000$0.32228$322.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23941$957.64
8,000$0.21968$1,757.44
12,000$0.21419$2,570.28
20,000$0.21287$4,257.40
28,000$0.20780$5,818.40
40,000$0.20703$8,281.20
48,000$0.20666$9,919.68
96,000$0.20277$19,465.92
100,000$0.20225$20,225.00
Manufacturers Standard Package