


UMK107BBJ225KA-T | |
|---|---|
DigiKey Part Number | 587-4320-2-ND - Tape & Reel (TR) 587-4320-1-ND - Cut Tape (CT) 587-4320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107BBJ225KA-T |
Description | CAP CER 2.2UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107BBJ225KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.75640 | $37.82 |
| 100 | $0.66510 | $66.51 |
| 500 | $0.50990 | $254.95 |
| 1,000 | $0.46213 | $462.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39063 | $1,562.52 |
| 8,000 | $0.36410 | $2,912.80 |
| 12,000 | $0.35081 | $4,209.72 |
| 20,000 | $0.33610 | $6,722.00 |
| 28,000 | $0.32749 | $9,169.72 |
| 40,000 | $0.31922 | $12,768.80 |

