


UMK107B7472KAHT | |
---|---|
DigiKey Part Number | 587-6373-2-ND - Tape & Reel (TR) 587-6373-1-ND - Cut Tape (CT) 587-6373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7472KAHT |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7472KAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52700 | $5.27 |
50 | $0.36380 | $18.19 |
100 | $0.31530 | $31.53 |
500 | $0.23314 | $116.57 |
1,000 | $0.20786 | $207.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14311 | $572.44 |
8,000 | $0.13279 | $1,062.32 |
12,000 | $0.13200 | $1,584.00 |
20,000 | $0.13110 | $2,622.00 |
28,000 | $0.12196 | $3,414.88 |
40,000 | $0.12146 | $4,858.40 |
48,000 | $0.12121 | $5,818.08 |
96,000 | $0.12038 | $11,556.48 |
100,000 | $0.12033 | $12,033.00 |