



UMK107B7224KA-TR | |
---|---|
DigiKey Part Number | 587-5958-2-ND - Tape & Reel (TR) 587-5958-1-ND - Cut Tape (CT) 587-5958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7224KA-TR |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7224KA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69100 | $6.91 |
50 | $0.48400 | $24.20 |
100 | $0.42150 | $42.15 |
500 | $0.31628 | $158.14 |
1,000 | $0.28400 | $284.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20446 | $817.84 |
8,000 | $0.19367 | $1,549.36 |
12,000 | $0.18396 | $2,207.52 |
20,000 | $0.18279 | $3,655.80 |
28,000 | $0.16922 | $4,738.16 |
40,000 | $0.16857 | $6,742.80 |
48,000 | $0.16398 | $7,871.04 |
96,000 | $0.16292 | $15,640.32 |
100,000 | $0.16286 | $16,286.00 |