UMK107B7104MAHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK107B7104MAHT

DigiKey Part Number
587-UMK107B7104MAHTTR-ND - Tape & Reel (TR)
587-UMK107B7104MAHTCT-ND - Cut Tape (CT)
587-UMK107B7104MAHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK107B7104MAHT
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41200$4.12
50$0.28160$14.08
100$0.24200$24.20
500$0.19066$95.33
1,000$0.15641$156.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12889$515.56
8,000$0.11530$922.40
12,000$0.11155$1,338.60
20,000$0.10884$2,176.80
28,000$0.09654$2,703.12
48,000$0.09491$4,555.68
96,000$0.08940$8,582.40
100,000$0.08910$8,910.00
Manufacturers Standard Package