


UMK105UJ180JV-F | |
---|---|
DigiKey Part Number | 587-UMK105UJ180JV-FTR-ND - Tape & Reel (TR) 587-UMK105UJ180JV-FCT-ND - Cut Tape (CT) 587-UMK105UJ180JV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105UJ180JV-F |
Description | CAP CER 18PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105UJ180JV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
50 | $0.32180 | $16.09 |
100 | $0.27840 | $27.84 |
500 | $0.22022 | $110.11 |
1,000 | $0.18204 | $182.04 |
2,500 | $0.15818 | $395.45 |
5,000 | $0.14382 | $719.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11465 | $1,146.50 |
20,000 | $0.11354 | $2,270.80 |
30,000 | $0.11297 | $3,389.10 |
50,000 | $0.11212 | $5,606.00 |
70,000 | $0.10898 | $7,628.60 |
100,000 | $0.10596 | $10,596.00 |
120,000 | $0.10453 | $12,543.60 |
240,000 | $0.10282 | $24,676.80 |
250,000 | $0.09946 | $24,865.00 |