


UMK105CH681JV-F | |
|---|---|
DigiKey Part Number | 587-5096-2-ND - Tape & Reel (TR) 587-5096-1-ND - Cut Tape (CT) 587-5096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CH681JV-F |
Description | CAP CER 680PF 50V C0H 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CH681JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17760 | $8.88 |
| 100 | $0.15210 | $15.21 |
| 500 | $0.10804 | $54.02 |
| 1,000 | $0.09455 | $94.55 |
| 2,500 | $0.08047 | $201.18 |
| 5,000 | $0.07202 | $360.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06507 | $650.70 |
| 20,000 | $0.05938 | $1,187.60 |
| 30,000 | $0.05653 | $1,695.90 |
| 50,000 | $0.05337 | $2,668.50 |
| 70,000 | $0.05152 | $3,606.40 |
| 100,000 | $0.04975 | $4,975.00 |

