


UMK105CH271JV-F | |
|---|---|
DigiKey Part Number | 587-5077-2-ND - Tape & Reel (TR) 587-5077-1-ND - Cut Tape (CT) 587-5077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CH271JV-F |
Description | CAP CER 270PF 50V C0H 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CH271JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11590 | $11.59 |
| 500 | $0.08172 | $40.86 |
| 1,000 | $0.07112 | $71.12 |
| 2,500 | $0.06002 | $150.05 |
| 5,000 | $0.05336 | $266.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04790 | $479.00 |
| 20,000 | $0.04342 | $868.40 |
| 30,000 | $0.04118 | $1,235.40 |
| 50,000 | $0.03869 | $1,934.50 |
| 70,000 | $0.03724 | $2,606.80 |
| 100,000 | $0.03585 | $3,585.00 |

