


UMK105CH102JV-F | |
|---|---|
DigiKey Part Number | 587-5066-2-ND - Tape & Reel (TR) 587-5066-1-ND - Cut Tape (CT) 587-5066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CH102JV-F |
Description | CAP CER 1000PF 50V C0H 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CH102JV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H102F050BA | TDK | 9,644 | 445-7023-1-ND | $7.07000 | Upgrade |
| C1005C0G1H102G050BA | TDK | 39,790 | 445-7024-1-ND | $6.08000 | Upgrade |
| C1005C0G1H102J050BA | TDK | 1,389,330 | 445-6846-1-ND | $1.07000 | Upgrade |
| C1005C0G2A102J050BC | TDK | 167,798 | 445-172653-1-ND | $1.64000 | Upgrade |
| C1005NP01H102J050BA | TDK | 18,858 | 445-13785-1-ND | $1.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17760 | $8.88 |
| 100 | $0.15210 | $15.21 |
| 500 | $0.10804 | $54.02 |
| 1,000 | $0.09455 | $94.55 |
| 2,500 | $0.08047 | $201.18 |
| 5,000 | $0.07202 | $360.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06507 | $650.70 |
| 20,000 | $0.05938 | $1,187.60 |
| 30,000 | $0.05653 | $1,695.90 |
| 50,000 | $0.05337 | $2,668.50 |
| 70,000 | $0.05152 | $3,606.40 |
| 100,000 | $0.04975 | $4,975.00 |

