


UMK105CG471JVHF | |
|---|---|
DigiKey Part Number | 587-3752-2-ND - Tape & Reel (TR) 587-3752-1-ND - Cut Tape (CT) 587-3752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG471JVHF |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG471JVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H471J050BA | TDK | 152,740 | 445-5604-1-ND | $0.82000 | Direct |
| CGA2B2NP01H471J050BA | TDK | 18,902 | 445-12141-1-ND | $1.07000 | Direct |
| GCM1555C1H471JA16D | Murata Electronics | 86,678 | 490-4758-1-ND | $0.82000 | Direct |
| CGA2B2C0G2A471J050BA | TDK | 24,735 | 445-15518-1-ND | $1.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.20960 | $20.96 |
| 500 | $0.15128 | $75.64 |
| 1,000 | $0.13352 | $133.52 |
| 2,500 | $0.11477 | $286.93 |
| 5,000 | $0.10354 | $517.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09430 | $943.00 |
| 20,000 | $0.08670 | $1,734.00 |
| 30,000 | $0.08291 | $2,487.30 |
| 50,000 | $0.07870 | $3,935.00 |
| 70,000 | $0.07624 | $5,336.80 |
| 100,000 | $0.07387 | $7,387.00 |

