2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG2R2CV-F

DigiKey Part Number
587-3179-2-ND - Tape & Reel (TR)
587-3179-1-ND - Cut Tape (CT)
587-3179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG2R2CV-F
Description
CAP CER 2.2PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG2R2CV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C229C5GACTUKEMET54,306399-C0402C229C5GACTUCT-ND$0.82000Direct
CC0402CRNPO9BN2R2YAGEO108,679311-1354-1-ND$0.82000Direct
KGM05ACG1H2R2CHKYOCERA AVX14,943478-KGM05ACG1H2R2CHCT-ND$2.14000Direct
GRM1555C2A2R2CA01DMurata Electronics10,213490-7284-1-ND$0.82000Upgrade
In-Stock: 13,138
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17760$8.88
100$0.15210$15.21
500$0.10804$54.02
1,000$0.09455$94.55
2,500$0.08047$201.18
5,000$0.07202$360.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06507$650.70
20,000$0.05938$1,187.60
30,000$0.05653$1,695.90
50,000$0.05337$2,668.50
70,000$0.05152$3,606.40
100,000$0.04975$4,975.00
Manufacturers Standard Package