


UMK105CG270JVHF | |
---|---|
DigiKey Part Number | 587-3745-2-ND - Tape & Reel (TR) 587-3745-1-ND - Cut Tape (CT) 587-3745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG270JVHF |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG270JVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.20860 | $10.43 |
100 | $0.17820 | $17.82 |
500 | $0.13794 | $68.97 |
1,000 | $0.11290 | $112.90 |
2,500 | $0.09676 | $241.90 |
5,000 | $0.08705 | $435.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07110 | $711.00 |
20,000 | $0.07034 | $1,406.80 |
30,000 | $0.06924 | $2,077.20 |
50,000 | $0.06560 | $3,280.00 |
70,000 | $0.06348 | $4,443.60 |
100,000 | $0.06252 | $6,252.00 |