


UMK105CG1R8CV-F | |
---|---|
DigiKey Part Number | 587-3180-2-ND - Tape & Reel (TR) 587-3180-1-ND - Cut Tape (CT) 587-3180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG1R8CV-F |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | UMK105CG1R8CV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.16260 | $8.13 |
100 | $0.13790 | $13.79 |
500 | $0.09410 | $47.05 |
1,000 | $0.08564 | $85.64 |
2,500 | $0.07275 | $181.88 |
5,000 | $0.06503 | $325.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05870 | $587.00 |
20,000 | $0.03555 | $711.00 |
30,000 | $0.03532 | $1,059.60 |
50,000 | $0.03506 | $1,753.00 |
70,000 | $0.03490 | $2,443.00 |
100,000 | $0.03475 | $3,475.00 |
120,000 | $0.03467 | $4,160.40 |
240,000 | $0.03442 | $8,260.80 |
250,000 | $0.03440 | $8,600.00 |