



UMK105CG180JV-F | |
---|---|
DigiKey Part Number | 587-1950-2-ND - Tape & Reel (TR) 587-1950-1-ND - Cut Tape (CT) 587-1950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG180JV-F |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG180JV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21400 | $2.14 |
50 | $0.14320 | $7.16 |
100 | $0.12180 | $12.18 |
500 | $0.08562 | $42.81 |
1,000 | $0.07466 | $74.66 |
2,500 | $0.06322 | $158.05 |
5,000 | $0.05634 | $281.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04491 | $449.10 |
20,000 | $0.04439 | $887.80 |
30,000 | $0.04373 | $1,311.90 |
50,000 | $0.04116 | $2,058.00 |
70,000 | $0.03965 | $2,775.50 |
100,000 | $0.03898 | $3,898.00 |