


UMK105CG101JVHF | |
|---|---|
DigiKey Part Number | 587-3736-2-ND - Tape & Reel (TR) 587-3736-1-ND - Cut Tape (CT) 587-3736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG101JVHF |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG101JVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C101J5GACAUTO | KEMET | 225,662 | 399-6823-1-ND | $17.00000 | Direct |
| CGA2B2C0G1H101J050BA | TDK | 392,878 | 445-5596-1-ND | $17.00000 | Direct |
| CGA2B2NP01H101J050BA | TDK | 996,086 | 445-12119-1-ND | $18.00000 | Direct |
| C0402C101J2GACAUTO | KEMET | 74,687 | 399-11551-1-ND | $18.00000 | Upgrade |
| CGA2B2C0G2A101J050BA | TDK | 81,566 | 445-15510-1-ND | $20.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.19400 | $19.40 |
| 500 | $0.13960 | $69.80 |
| 1,000 | $0.12299 | $122.99 |
| 2,500 | $0.10550 | $263.75 |
| 5,000 | $0.09497 | $474.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08634 | $863.40 |
| 20,000 | $0.07925 | $1,585.00 |
| 30,000 | $0.07570 | $2,271.00 |
| 50,000 | $0.07176 | $3,588.00 |
| 70,000 | $0.06947 | $4,862.90 |
| 100,000 | $0.06726 | $6,726.00 |

