0.22 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render
TAIYO YUDEN MLCCs

UMK105BJ224KV-F

DigiKey Part Number
587-3500-2-ND - Tape & Reel (TR)
587-3500-1-ND - Cut Tape (CT)
587-3500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105BJ224KV-F
Description
CAP CER 0.22UF 50V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105BJ224KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,117,703
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.74000$7.40
50$0.51800$25.90
100$0.45140$45.14
500$0.33938$169.69
1,000$0.30485$304.85
2,500$0.26852$671.30
5,000$0.24663$1,233.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22865$2,286.50
20,000$0.21385$4,277.00
30,000$0.20644$6,193.20
50,000$0.19824$9,912.00
70,000$0.19344$13,540.80
100,000$0.18883$18,883.00
Manufacturers Standard Package