


UMK105BJ104KVHF | |
|---|---|
DigiKey Part Number | 587-3774-2-ND - Tape & Reel (TR) 587-3774-1-ND - Cut Tape (CT) 587-3774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ104KVHF |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ104KVHF Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35180 | $17.59 |
| 100 | $0.30340 | $30.34 |
| 500 | $0.22362 | $111.81 |
| 1,000 | $0.19904 | $199.04 |
| 2,500 | $0.17314 | $432.85 |
| 5,000 | $0.15759 | $787.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14480 | $1,448.00 |
| 20,000 | $0.13428 | $2,685.60 |
| 30,000 | $0.12901 | $3,870.30 |
| 50,000 | $0.12318 | $6,159.00 |
| 70,000 | $0.11977 | $8,383.90 |
| 100,000 | $0.11649 | $11,649.00 |

