0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105B7472KV-F

DigiKey Part Number
587-2237-2-ND - Tape & Reel (TR)
587-2237-1-ND - Cut Tape (CT)
587-2237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105B7472KV-F
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105B7472KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114,444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16500$1.65
50$0.11040$5.52
100$0.09220$9.22
500$0.06438$32.19
1,000$0.05590$55.90
2,500$0.04689$117.23
5,000$0.04151$207.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03608$360.80
20,000$0.03347$669.40
30,000$0.03165$949.50
50,000$0.03083$1,541.50
Manufacturers Standard Package