


UMK105B7222KV-F | |
|---|---|
DigiKey Part Number | 587-1221-2-ND - Tape & Reel (TR) 587-1221-1-ND - Cut Tape (CT) 587-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7222KV-F |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7222KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU105SB7222KFNA01 | Taiyo Yuden | 2,473 | 587-MSASU105SB7222KFNA01CT-ND | $0.82000 | Direct |
| C0402C222K5RACTU | KEMET | 486,470 | 399-C0402C222K5RACTUCT-ND | $0.82000 | Direct |
| CC0402KRX7R9BB222 | YAGEO | 616,607 | 311-1037-1-ND | $0.82000 | Direct |
| CL05B222KB5NNNC | Samsung Electro-Mechanics | 142,238 | 1276-1054-1-ND | $0.82000 | Direct |
| KGM05AR71H222KH | KYOCERA AVX | 77,855 | 478-KGM05AR71H222KHCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.10110 | $10.11 |
| 500 | $0.07054 | $35.27 |
| 1,000 | $0.06117 | $61.17 |
| 2,500 | $0.05137 | $128.43 |
| 5,000 | $0.04553 | $227.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04072 | $407.20 |
| 20,000 | $0.03678 | $735.60 |
| 30,000 | $0.03481 | $1,044.30 |
| 50,000 | $0.03263 | $1,631.50 |
| 70,000 | $0.03136 | $2,195.20 |
| 100,000 | $0.03013 | $3,013.00 |

