


UMK105ABJ474KV-F | |
---|---|
DigiKey Part Number | 587-3497-2-ND - Tape & Reel (TR) 587-3497-1-ND - Cut Tape (CT) 587-3497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105ABJ474KV-F |
Description | CAP CER 0.47UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105ABJ474KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
50 | $0.60920 | $30.46 |
100 | $0.53210 | $53.21 |
500 | $0.38034 | $190.17 |
1,000 | $0.36523 | $365.23 |
2,500 | $0.32381 | $809.52 |
5,000 | $0.29868 | $1,493.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27836 | $2,783.60 |
20,000 | $0.26148 | $5,229.60 |
30,000 | $0.25303 | $7,590.90 |
50,000 | $0.24378 | $12,189.00 |
70,000 | $0.22158 | $15,510.60 |