Parametric Equivalent
Parametric Equivalent



UMK063CG7R7DTHF | |
|---|---|
DigiKey Part Number | 587-5364-2-ND - Tape & Reel (TR) 587-5364-1-ND - Cut Tape (CT) 587-5364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG7R7DTHF |
Description | CAP CER 7.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG7R7DTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG7R7DFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG7R7DFNA01TR-ND | $0.05250 | Parametric Equivalent |
| GCQ0335C1H7R7DB01D | Murata Electronics | 0 | 490-GCQ0335C1H7R7DB01DTR-ND | $0.12883 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05250 | $787.50 |



