


UMK063CG680JT-F | |
---|---|
DigiKey Part Number | 587-3188-2-ND - Tape & Reel (TR) 587-3188-1-ND - Cut Tape (CT) 587-3188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG680JT-F |
Description | CAP CER 68PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG680JT-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23160 | $11.58 |
100 | $0.19950 | $19.95 |
500 | $0.14386 | $71.93 |
1,000 | $0.12702 | $127.02 |
2,500 | $0.10917 | $272.93 |
5,000 | $0.09848 | $492.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08530 | $1,279.50 |
30,000 | $0.07886 | $2,365.80 |
45,000 | $0.07563 | $3,403.35 |
75,000 | $0.07206 | $5,404.50 |
105,000 | $0.06998 | $7,347.90 |
150,000 | $0.06797 | $10,195.50 |
180,000 | $0.06702 | $12,063.60 |
360,000 | $0.06382 | $22,975.20 |
375,000 | $0.06365 | $23,868.75 |