


UMK063CG620JT-F | |
---|---|
DigiKey Part Number | 587-UMK063CG620JT-FTR-ND - Tape & Reel (TR) 587-UMK063CG620JT-FCT-ND - Cut Tape (CT) 587-UMK063CG620JT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG620JT-F |
Description | CAP CER 62PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG620JT-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12640 | $6.32 |
100 | $0.10670 | $10.67 |
500 | $0.07504 | $37.52 |
1,000 | $0.06528 | $65.28 |
2,500 | $0.05505 | $137.62 |
5,000 | $0.04892 | $244.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04136 | $620.40 |
30,000 | $0.03766 | $1,129.80 |
45,000 | $0.03582 | $1,611.90 |
75,000 | $0.03378 | $2,533.50 |
105,000 | $0.03258 | $3,420.90 |
150,000 | $0.03144 | $4,716.00 |
180,000 | $0.03089 | $5,560.20 |
360,000 | $0.02906 | $10,461.60 |
375,000 | $0.02896 | $10,860.00 |