


UMK063CG470JT-F | |
---|---|
DigiKey Part Number | 587-3192-2-ND - Tape & Reel (TR) 587-3192-1-ND - Cut Tape (CT) 587-3192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG470JT-F |
Description | CAP CER 47PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG470JT-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34600 | $3.46 |
50 | $0.23220 | $11.61 |
100 | $0.20000 | $20.00 |
500 | $0.13912 | $69.56 |
1,000 | $0.11327 | $113.27 |
2,500 | $0.10442 | $261.05 |
5,000 | $0.09865 | $493.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05336 | $800.40 |
30,000 | $0.05117 | $1,535.10 |
45,000 | $0.04884 | $2,197.80 |
75,000 | $0.04672 | $3,504.00 |
105,000 | $0.04474 | $4,697.70 |
150,000 | $0.04329 | $6,493.50 |
180,000 | $0.04261 | $7,669.80 |
360,000 | $0.04029 | $14,504.40 |
375,000 | $0.04017 | $15,063.75 |