


UMK063CG3R7CTHF | |
---|---|
DigiKey Part Number | 587-5328-2-ND - Tape & Reel (TR) 587-5328-1-ND - Cut Tape (CT) 587-5328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG3R7CTHF |
Description | CAP CER 3.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG3R7CTHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.15140 | $7.57 |
100 | $0.12840 | $12.84 |
500 | $0.09418 | $47.09 |
1,000 | $0.08405 | $84.05 |
2,500 | $0.07307 | $182.67 |
5,000 | $0.06773 | $338.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04460 | $669.00 |