


UMK063CG3R3CTHF | |
|---|---|
DigiKey Part Number | 587-5324-2-ND - Tape & Reel (TR) 587-5324-1-ND - Cut Tape (CT) 587-5324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG3R3CTHF |
Description | CAP CER 3.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG3R3CTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201CRNPO9BN3R3 | YAGEO | 27,180 | 13-AC0201CRNPO9BN3R3CT-ND | $0.82000 | Parametric Equivalent |
| CGA1A2C0G1H3R3C030BA | TDK | 3,477 | 445-9046-1-ND | $0.90000 | Parametric Equivalent |
| GRT0335C1H3R3CA02D | Murata Electronics | 28,864 | 490-GRT0335C1H3R3CA02DCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.13810 | $13.81 |
| 500 | $0.09768 | $48.84 |
| 1,000 | $0.08534 | $85.34 |
| 2,500 | $0.07245 | $181.12 |
| 5,000 | $0.06469 | $323.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05513 | $826.95 |
| 30,000 | $0.05046 | $1,513.80 |
| 45,000 | $0.04813 | $2,165.85 |
| 75,000 | $0.04554 | $3,415.50 |
| 105,000 | $0.04403 | $4,623.15 |
| 150,000 | $0.04258 | $6,387.00 |

