


UMK063CG2R7CTHF | |
|---|---|
DigiKey Part Number | 587-UMK063CG2R7CTHFTR-ND - Tape & Reel (TR) 587-UMK063CG2R7CTHFCT-ND - Cut Tape (CT) 587-UMK063CG2R7CTHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG2R7CTHF |
Description | CAP CER 2.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG2R7CTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.13810 | $13.81 |
| 500 | $0.09768 | $48.84 |
| 1,000 | $0.08534 | $85.34 |
| 2,500 | $0.07245 | $181.12 |
| 5,000 | $0.06469 | $323.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05513 | $826.95 |
| 30,000 | $0.05046 | $1,513.80 |
| 45,000 | $0.04813 | $2,165.85 |
| 75,000 | $0.04554 | $3,415.50 |
| 105,000 | $0.04403 | $4,623.15 |
| 150,000 | $0.04258 | $6,387.00 |

