Similar
Similar



UMK063CG080DT-F | |
|---|---|
DigiKey Part Number | UMK063CG080DT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK063CG080DT-F |
Description | CAP CER 8PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG080DT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK021CG080CK-W | Taiyo Yuden | 0 | TMK021CG080CK-W-ND | $0.93312 | Similar |
| TMK042CG080CD-W | Taiyo Yuden | 0 | TMK042CG080CD-W-ND | $0.05348 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04302 | $645.30 |



