


UMK063CG010CT-F | |
|---|---|
DigiKey Part Number | 587-3209-2-ND - Tape & Reel (TR) 587-3209-1-ND - Cut Tape (CT) 587-3209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG010CT-F |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG010CT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG010CD-W | Taiyo Yuden | 0 | TMK042CG010CD-W-ND | $0.04504 | Similar |
| GRM0335C1H1R0CA01D | Murata Electronics | 5,296 | 490-6118-1-ND | $0.82000 | Direct |
| GRM0335C1H1R0CA01J | Murata Electronics | 0 | GRM0335C1H1R0CA01J-ND | $0.01888 | Direct |
| GRM0335C2A1R0CA01D | Murata Electronics | 59,859 | 490-7238-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.21870 | $21.87 |
| 500 | $0.15818 | $79.09 |
| 1,000 | $0.13968 | $139.68 |
| 2,500 | $0.12030 | $300.75 |
| 5,000 | $0.10862 | $543.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.09423 | $1,413.45 |
| 30,000 | $0.08720 | $2,616.00 |
| 45,000 | $0.08368 | $3,765.60 |
| 75,000 | $0.07978 | $5,983.50 |
| 105,000 | $0.07750 | $8,137.50 |
| 150,000 | $0.07531 | $11,296.50 |

