


UMK063B7102KP-F | |
|---|---|
DigiKey Part Number | 587-6363-2-ND - Tape & Reel (TR) 587-6363-1-ND - Cut Tape (CT) 587-6363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063B7102KP-F |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063B7102KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.33060 | $16.53 |
| 100 | $0.28450 | $28.45 |
| 500 | $0.20882 | $104.41 |
| 1,000 | $0.18556 | $185.56 |
| 2,500 | $0.16111 | $402.78 |
| 5,000 | $0.14641 | $732.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12827 | $1,924.05 |
| 30,000 | $0.11940 | $3,582.00 |
| 45,000 | $0.11496 | $5,173.20 |
| 75,000 | $0.11005 | $8,253.75 |
| 105,000 | $0.10717 | $11,252.85 |
| 150,000 | $0.10441 | $15,661.50 |

