


UMJ316BB7105KLHT | |
|---|---|
DigiKey Part Number | 587-4273-2-ND - Tape & Reel (TR) 587-4273-1-ND - Cut Tape (CT) 587-4273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ316BB7105KLHT |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | UMJ316BB7105KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.56500 | $25.65 |
| 50 | $1.92220 | $96.11 |
| 100 | $1.72320 | $172.32 |
| 500 | $1.38828 | $694.14 |
| 1,000 | $1.28469 | $1,284.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.19952 | $2,399.04 |
| 4,000 | $1.12945 | $4,517.80 |
| 6,000 | $1.09435 | $6,566.10 |
| 10,000 | $1.05545 | $10,554.50 |
| 14,000 | $1.03271 | $14,457.94 |
| 20,000 | $1.01085 | $20,217.00 |

