UMF212B7103MGHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.39873
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.27044
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.49747
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.23000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMF212B7103MGHT

DigiKey Part Number
587-UMF212B7103MGHTTR-ND - Tape & Reel (TR)
587-UMF212B7103MGHTCT-ND - Cut Tape (CT)
587-UMF212B7103MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF212B7103MGHT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF212B7103MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.07600$10.76
50$0.77020$38.51
100$0.67820$67.82
500$0.53060$265.30
1,000$0.47583$475.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32710$981.30
6,000$0.31521$1,891.26
9,000$0.30494$2,744.46
15,000$0.30309$4,546.35
21,000$0.30198$6,341.58
30,000$0.30088$9,026.40
36,000$0.30036$10,812.96
72,000$0.29853$21,494.16
75,000$0.29843$22,382.25
Manufacturers Standard Package