


UMF105B7472KVHF | |
|---|---|
DigiKey Part Number | 587-6573-2-ND - Tape & Reel (TR) 587-6573-1-ND - Cut Tape (CT) 587-6573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF105B7472KVHF |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF105B7472KVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU105SB7472KFNA01 | Taiyo Yuden | 4,381 | 587-MCASU105SB7472KFNA01CT-ND | $0.82000 | Parametric Equivalent |
| C0402C472K5RACAUTO | KEMET | 75,700 | 399-16014-1-ND | $0.82000 | Parametric Equivalent |
| C0402C472K5RECAUTO | KEMET | 42,407 | 399-C0402C472K5RECAUTOCT-ND | $1.15000 | Parametric Equivalent |
| CGA2B2X7R1H472K050BA | TDK | 84,641 | 445-5607-1-ND | $0.82000 | Parametric Equivalent |
| CGJ2B2X7R1H472K050BA | TDK | 83 | 445-8070-1-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19730 | $19.73 |
| 500 | $0.14206 | $71.03 |
| 1,000 | $0.12513 | $125.13 |
| 2,500 | $0.10737 | $268.43 |
| 5,000 | $0.09670 | $483.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08795 | $879.50 |
| 20,000 | $0.08075 | $1,615.00 |
| 30,000 | $0.07715 | $2,314.50 |
| 50,000 | $0.07316 | $3,658.00 |
| 70,000 | $0.07083 | $4,958.10 |
| 100,000 | $0.06858 | $6,858.00 |

