0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0508 (1220 Metric)
TAIYO YUDEN MLCCs

TWK212BJ475MD-T

DigiKey Part Number
587-5172-2-ND - Tape & Reel (TR)
587-5172-1-ND - Cut Tape (CT)
587-5172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TWK212BJ475MD-T
Description
CAP CER 4.7UF 25V X5R 0508
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TWK212BJ475MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,456
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.88000$18.80
50$1.38760$69.38
100$1.23660$123.66
500$0.98204$491.02
1,000$0.90337$903.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.78553$3,142.12
8,000$0.74175$5,934.00
12,000$0.71983$8,637.96
20,000$0.69555$13,911.00
28,000$0.65762$18,413.36
40,000$0.65572$26,228.80
48,000$0.65481$31,430.88
96,000$0.63941$61,383.36
100,000$0.63825$63,825.00
Manufacturers Standard Package