


HMK212B7473KGHT | |
|---|---|
DigiKey Part Number | 587-HMK212B7473KGHTTR-ND - Tape & Reel (TR) 587-HMK212B7473KGHTCT-ND - Cut Tape (CT) 587-HMK212B7473KGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212B7473KGHT |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7473KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF212B7473KGHT | Taiyo Yuden | 1,720 | 587-HMF212B7473KGHTCT-ND | $1.89000 | Parametric Equivalent |
| MCASH21GSB7473KTNA01 | Taiyo Yuden | 4,000 | 587-MCASH21GSB7473KTNA01CT-ND | $1.97000 | Parametric Equivalent |
| C0805C473K1RECAUTO | KEMET | 23,975 | 399-C0805C473K1RECAUTOCT-ND | $2.06000 | Parametric Equivalent |
| GCM21BR72A473KA37K | Murata Electronics | 97,026 | 490-GCM21BR72A473KA37KCT-ND | $1.48000 | Parametric Equivalent |
| GCM21BR72A473KA37L | Murata Electronics | 113,086 | 490-4969-1-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.12600 | $11.26 |
| 50 | $0.81060 | $40.53 |
| 100 | $0.71280 | $71.28 |
| 500 | $0.54854 | $274.27 |
| 1,000 | $0.49798 | $497.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43558 | $1,306.74 |
| 6,000 | $0.40509 | $2,430.54 |
| 9,000 | $0.38983 | $3,508.47 |
| 15,000 | $0.37292 | $5,593.80 |
| 21,000 | $0.36304 | $7,623.84 |
| 30,000 | $0.35353 | $10,605.90 |

