


TVS042CG1R2BC-W | |
---|---|
DigiKey Part Number | 587-TVS042CG1R2BC-WTR-ND - Tape & Reel (TR) 587-TVS042CG1R2BC-WCT-ND - Cut Tape (CT) 587-TVS042CG1R2BC-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS042CG1R2BC-W |
Description | CAP CER 1.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TVS042CG1R2BC-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48600 | $14.86 |
50 | $1.08380 | $54.19 |
100 | $0.96070 | $96.07 |
500 | $0.91322 | $456.61 |
1,000 | $0.69925 | $699.25 |
2,500 | $0.65406 | $1,635.15 |
5,000 | $0.61264 | $3,063.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.55319 | $22,127.60 |