


TVS042CG010BC-W | |
|---|---|
DigiKey Part Number | 587-TVS042CG010BC-WTR-ND - Tape & Reel (TR) 587-TVS042CG010BC-WCT-ND - Cut Tape (CT) 587-TVS042CG010BC-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS042CG010BC-W |
Description | CAP CER 1PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TVS042CG010BC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG010AD-W | Taiyo Yuden | 87,861 | 587-5665-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.53177 | $21,270.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.18380 | $59.19 |
| 100 | $1.04990 | $104.99 |
| 500 | $0.82428 | $412.14 |
| 1,000 | $0.75473 | $754.73 |
| 2,500 | $0.68146 | $1,703.65 |
| 5,000 | $0.63733 | $3,186.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12640 | $56.32 |
| 100 | $0.99970 | $99.97 |
| 500 | $0.78498 | $392.49 |
| 1,000 | $0.71881 | $718.81 |
| 2,500 | $0.64904 | $1,622.60 |
| 5,000 | $0.60699 | $3,034.95 |

