
TSA6NA4L2G45NS0S1T | |
|---|---|
DigiKey Part Number | 587-TSA6NA4L2G45NS0S1TTR-ND - Tape & Reel (TR) 587-TSA6NA4L2G45NS0S1TCT-ND - Cut Tape (CT) 587-TSA6NA4L2G45NS0S1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSA6NA4L2G45NS0S1T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 2.4GHz ~ 2.5GHz |
Manufacturer Taiyo Yuden | Antenna Type Chip |
Series | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Height (Max) 0.039" (1.00mm) |
Frequency Group UHF (2GHz ~ 3GHz) | Applications Bluetooth, WLAN, Zigbee™ |
Frequency (Center/Band) 2.45GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.18000 | $48.18 |
| 10 | $36.89000 | $368.90 |
| 25 | $34.05680 | $851.42 |
| 100 | $30.94570 | $3,094.57 |
| 250 | $29.46124 | $7,365.31 |
| 500 | $29.43462 | $14,717.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $27.22472 | $54,449.44 |

