
TSA5NA6L5G55NS003T | |
|---|---|
DigiKey Part Number | 587-TSA5NA6L5G55NS003TTR-ND - Tape & Reel (TR) 587-TSA5NA6L5G55NS003TCT-ND - Cut Tape (CT) 587-TSA5NA6L5G55NS003TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSA5NA6L5G55NS003T |
Description | RF ANT 3.5GHZ/5.6GHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB, WiMax™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 3.1GHz ~ 8GHz |
Manufacturer Taiyo Yuden | Antenna Type Chip |
Series | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular | Height (Max) 0.039" (1.00mm) |
Frequency Group Wide Band | Applications UWB, WiMax™ |
Frequency (Center/Band) 5.55GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.84000 | $54.84 |
| 10 | $42.15200 | $421.52 |
| 25 | $38.97960 | $974.49 |
| 100 | $35.49140 | $3,549.14 |
| 250 | $33.96300 | $8,490.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $31.99980 | $31,999.80 |
| 2,000 | $31.32055 | $62,641.10 |

