



TMK325BJ226MM-T | |
|---|---|
DigiKey Part Number | 587-2086-2-ND - Tape & Reel (TR) 587-2086-1-ND - Cut Tape (CT) 587-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ226MM-T |
Description | CAP CER 22UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ226MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103D226MAT2A | KYOCERA AVX | 36,488 | 478-KGM32AR51E226MUCT-ND | $6.78000 | Direct |
| C1210C226M3PACTU | KEMET | 3,355 | 399-C1210C226M3PACTUCT-ND | $20.18000 | Direct |
| CL32A226MAJNNNE | Samsung Electro-Mechanics | 32,218 | 1276-3373-1-ND | $4.55000 | Direct |
| 12103D226KAT2A | KYOCERA AVX | 14,151 | 478-KGM32AR51E226KUCT-ND | $14.31000 | Upgrade |
| C1210C226K3PACTU | KEMET | 66,688 | 399-C1210C226K3PACTUCT-ND | $6.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.11100 | $41.11 |
| 50 | $3.15540 | $157.77 |
| 100 | $2.86030 | $286.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.36154 | $1,180.77 |
| 1,000 | $2.20747 | $2,207.47 |
| 1,500 | $2.13025 | $3,195.38 |
| 2,500 | $2.04475 | $5,111.88 |
| 3,500 | $1.99477 | $6,981.69 |
| 5,000 | $1.94670 | $9,733.50 |

