


TMK325BJ106KN-T | |
---|---|
DigiKey Part Number | 587-5950-2-ND - Tape & Reel (TR) 587-5950-1-ND - Cut Tape (CT) 587-5950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ106KN-T |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ106KN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.95400 | $19.54 |
50 | $1.44840 | $72.42 |
100 | $1.29240 | $129.24 |
500 | $1.02818 | $514.09 |
1,000 | $0.94681 | $946.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.70340 | $1,406.80 |
4,000 | $0.67107 | $2,684.28 |
6,000 | $0.65919 | $3,955.14 |
10,000 | $0.64695 | $6,469.50 |
14,000 | $0.63198 | $8,847.72 |
20,000 | $0.62180 | $12,436.00 |
24,000 | $0.61488 | $14,757.12 |
48,000 | $0.59632 | $28,623.36 |