1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325B7335KN-T

DigiKey Part Number
587-TMK325B7335KN-TTR-ND - Tape & Reel (TR)
587-TMK325B7335KN-TCT-ND - Cut Tape (CT)
587-TMK325B7335KN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7335KN-T
Description
CAP CER 3.3UF 25V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325B7335KN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.45000$4.45
10$2.74900$27.49
50$2.06780$103.39
100$1.85880$185.88
500$1.64228$821.14
1,000$1.39779$1,397.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.27650$2,553.00
4,000$1.20599$4,823.96
6,000$1.16656$6,999.36
10,000$1.12666$11,266.60
14,000$1.08498$15,189.72
20,000$1.08171$21,634.20
24,000$1.04201$25,008.24
Manufacturers Standard Package