


TMK325B7335KN-T | |
---|---|
DigiKey Part Number | 587-TMK325B7335KN-TTR-ND - Tape & Reel (TR) 587-TMK325B7335KN-TCT-ND - Cut Tape (CT) 587-TMK325B7335KN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7335KN-T |
Description | CAP CER 3.3UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7335KN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.74200 | $27.42 |
50 | $2.06260 | $103.13 |
100 | $1.85400 | $185.40 |
500 | $1.63810 | $819.05 |
1,000 | $1.39423 | $1,394.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.27324 | $2,546.48 |
4,000 | $1.20291 | $4,811.64 |
6,000 | $1.16358 | $6,981.48 |
10,000 | $1.12378 | $11,237.80 |
14,000 | $1.08222 | $15,151.08 |
20,000 | $1.07895 | $21,579.00 |
24,000 | $1.03935 | $24,944.40 |