10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325B7106KM-TD

DigiKey Part Number
587-2598-2-ND - Tape & Reel (TR)
587-2598-1-ND - Cut Tape (CT)
587-2598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7106KM-TD
Description
CAP CER 10UF 25V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325B7106KM-TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK325B7106KN-TRTaiyo Yuden1,794587-2599-1-ND$4.03000Direct
UMK325AB7106KM-TTaiyo Yuden318,779587-3167-1-ND$6.99000Upgrade
12103C106KAT2AKYOCERA AVX7478-KGM32LR71E106KUCT-ND$6.00000Direct
C1210C106K3RACTUKEMET19,355399-C1210C106K3RACTUCT-ND$8.88000Direct
C3225X7R1E106K250ACTDK121,210445-3942-1-ND$5.02000Direct
In-Stock: 125
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.39000$43.90
50$3.37740$168.87
100$3.06580$306.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.53930$1,269.65
1,000$2.37667$2,376.67
1,500$2.29523$3,442.85
2,500$2.20497$5,512.42
3,500$2.15222$7,532.77
5,000$2.10150$10,507.50
Manufacturers Standard Package