


TMK325ABJ476MM-T | |
|---|---|
DigiKey Part Number | 587-6156-2-ND - Tape & Reel (TR) 587-6156-1-ND - Cut Tape (CT) 587-6156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325ABJ476MM-T |
Description | CAP CER 47UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325ABJ476MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210MKX5R8BB476 | YAGEO | 0 | 311-4531-1-ND | $15.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.70100 | $67.01 |
| 50 | $5.27160 | $263.58 |
| 100 | $4.83010 | $483.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.08510 | $2,042.55 |
| 1,000 | $3.85465 | $3,854.65 |
| 1,500 | $3.73925 | $5,608.88 |
| 2,500 | $3.61134 | $9,028.35 |
| 3,500 | $3.53658 | $12,378.03 |
| 5,000 | $3.46466 | $17,323.30 |

