


TMK325AB7106MMHPR | |
---|---|
DigiKey Part Number | 587-TMK325AB7106MMHPRTR-ND - Tape & Reel (TR) 587-TMK325AB7106MMHPRCT-ND - Cut Tape (CT) 587-TMK325AB7106MMHPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325AB7106MMHPR |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325AB7106MMHPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.36700 | $33.67 |
50 | $2.56520 | $128.26 |
100 | $2.31710 | $231.71 |
500 | $1.89822 | $949.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.74664 | $1,746.64 |
2,000 | $1.44534 | $2,890.68 |
3,000 | $1.42978 | $4,289.34 |
5,000 | $1.41336 | $7,066.80 |
7,000 | $1.37035 | $9,592.45 |
10,000 | $1.32760 | $13,276.00 |
12,000 | $1.30851 | $15,702.12 |
24,000 | $1.30117 | $31,228.08 |
25,000 | $1.28390 | $32,097.50 |