10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325AB7106MMHPR

DigiKey Part Number
587-TMK325AB7106MMHPRTR-ND - Tape & Reel (TR)
587-TMK325AB7106MMHPRCT-ND - Cut Tape (CT)
587-TMK325AB7106MMHPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325AB7106MMHPR
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325AB7106MMHPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.68300$36.83
50$2.80520$140.26
100$2.53630$253.63
500$2.08202$1,041.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.94167$1,941.67
2,000$1.82620$3,652.40
3,000$1.76836$5,305.08
5,000$1.70428$8,521.40
7,000$1.66682$11,667.74
10,000$1.63078$16,307.80
Manufacturers Standard Package